Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8054ARUZ-REEL7

DigiKey Part Number
AD8054ARUZ-REEL7TR-ND - Tape & Reel (TR)
AD8054ARUZ-REEL7CT-ND - Cut Tape (CT)
AD8054ARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8054ARUZ-REEL7
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8054ARUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.8 mV
Mfr
Current - Supply
2.875mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
190V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
-3db Bandwidth
160 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4807-4ARUZAnalog Devices Inc.96505-ADA4807-4ARUZ-ND6,86000 €Similar
MCP6H94-E/STMicrochip Technology58MCP6H94-E/ST-ND2,61000 €Similar
OPA4830IPWRTexas Instruments2 232296-46165-1-ND4,69000 €Similar
In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,53000 €8,53 €
106,65500 €66,55 €
256,18440 €154,61 €
1005,66710 €566,71 €
2505,57848 €1 394,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,14982 €5 149,82 €
Manufacturers Standard Package
Unit Price without VAT:8,53000 €
Unit Price with VAT:10,23600 €