
FAN5702UMP30X | |
|---|---|
DigiKey Part Number | FAN5702UMP30XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5702UMP30X |
Description | IC LED DRV RGLTR I2C 30MA 16UMLP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 30mA 16-UMLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5702UMP30X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UMLP (3x3) | |
Base Product Number |


