
FAN5702UMP20X | |
---|---|
DigiKey Part Number | FAN5702UMP20XTR-ND - Tape & Reel (TR) FAN5702UMP20XCT-ND - Cut Tape (CT) FAN5702UMP20XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN5702UMP20X |
Description | IC LED DRV RGLTR I2C 30MA 16UMLP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 30mA 16-UMLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5702UMP20X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UMLP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,70700 € | 7,07 € |
25 | 0,63920 € | 15,98 € |
100 | 0,56460 € | 56,46 € |
250 | 0,52904 € | 132,26 € |
500 | 0,50756 € | 253,78 € |
1 000 | 0,48991 € | 489,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,46810 € | 1 404,30 € |
6 000 | 0,45742 € | 2 744,52 € |
9 000 | 0,45208 € | 4 068,72 € |
15 000 | 0,44616 € | 6 692,40 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,17600 € |