CAT28C256GI-12T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 644
Unit Price: 9,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 586
Unit Price: 10,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 34
Unit Price: 10,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 25
Unit Price: 12,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 61
Unit Price: 11,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 67
Unit Price: 11,01000 €
Datasheet

Similar


Microchip Technology
In Stock: 66
Unit Price: 12,05000 €
Datasheet

Similar


Microchip Technology
In Stock: 64
Unit Price: 10,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,37000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 37,73197 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 37,80167 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 39,44471 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 37,80167 €
Datasheet
EEPROM Memory IC 256Kbit Parallel 120 ns 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT28C256GI-12T

DigiKey Part Number
CAT28C256GI-12T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT28C256GI-12T
Description
IC EEPROM 256KBIT PAR 32PLCC
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 120 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
CAT28C256GI-12T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
5ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types