Similar

X28HC256JIZ-12T1 | |
|---|---|
DigiKey Part Number | X28HC256JIZ-12T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X28HC256JIZ-12T1 |
Description | IC EEPROM 256KBIT PAR 32PLCC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 120 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) | Access Time 120 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28C256E-15JU-T | Microchip Technology | 0 | AT28C256E-15JU-TTR-ND | 11,22989 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 37,73197 € | 28 298,98 € |
| Unit Price without VAT: | 37,73197 € |
|---|---|
| Unit Price with VAT: | 45,27836 € |


