74LVX163SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 21 144
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 635
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 794
Unit Price: 0,50000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX163SJ

DigiKey Part Number
74LVX163SJ-ND
Manufacturer
Manufacturer Product Number
74LVX163SJ
Description
IC BINARY COUNTER 4-BIT 16SOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX163SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
115 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes