
SN74LV163ANSR | |
|---|---|
DigiKey Part Number | 296-28722-2-ND - Tape & Reel (TR) 296-28722-1-ND - Cut Tape (CT) 296-28722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV163ANSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV163ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32000 € | 8,00 € |
| 100 | 0,27890 € | 27,89 € |
| 250 | 0,25940 € | 64,85 € |
| 500 | 0,24762 € | 123,81 € |
| 1 000 | 0,23793 € | 237,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24345 € | 486,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

