74LVX132MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 615
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 884
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 100 052
Unit Price: 0,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15 641
Unit Price: 0,78314 €
Datasheet

Similar


Texas Instruments
In Stock: 11 343
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 11 680
Unit Price: 0,62000 €
Datasheet
NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX132MX

DigiKey Part Number
74LVX132MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX132MX
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.9V
Input Logic Level - High
2.2V
Max Propagation Delay @ V, Max CL
15.4ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 63 002 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

63 002In Stock
Ships from Flip Electronics