
SN74LV132ANSR | |
|---|---|
DigiKey Part Number | 296-29141-2-ND - Tape & Reel (TR) 296-29141-1-ND - Cut Tape (CT) 296-29141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132ANSR |
Description | IC GATE NAND 4CH 2IN 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34180 € | 34,18 € |
| 250 | 0,31860 € | 79,65 € |
| 500 | 0,30462 € | 152,31 € |
| 1 000 | 0,29310 € | 293,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30235 € | 604,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

