74LVX02MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 688
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 910
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 41 799
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 837
Unit Price: 0,60000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20 905
Unit Price: 0,87782 €
Datasheet

Similar


Texas Instruments
In Stock: 8 121
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 864
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 250
Unit Price: 0,24958 €
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX02MTC

DigiKey Part Number
74LVX02MTC-ND
Manufacturer
Manufacturer Product Number
74LVX02MTC
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX02MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types