NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX02DTR2G

DigiKey Part Number
488-MC74LVX02DTR2GTR-ND - Tape & Reel (TR)
488-MC74LVX02DTR2GCT-ND - Cut Tape (CT)
488-MC74LVX02DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LVX02DTR2G
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX02DTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,22100 €2,21 €
250,19640 €4,91 €
1000,16960 €16,96 €
2500,15684 €39,21 €
5000,14916 €74,58 €
1 0000,14282 €142,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,13612 €340,30 €
5 0000,13208 €660,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €