1SMB30CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 14 731
Unit Price: 0,40000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5 924
Unit Price: 0,34000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 112 186
Unit Price: 0,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13 226
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70 669
Unit Price: 0,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,21963 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 735
Unit Price: 0,54000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13798 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 246
Unit Price: 0,20000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32703 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB30CAT3

DigiKey Part Number
1SMB30CAT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB30CAT3
Description
TVS DIODE 30VWM 48.4VC SMB
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB30CAT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
290pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes