Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4736A_S00Z | |
|---|---|
DigiKey Part Number | 1N4736A_S00Z-ND |
Manufacturer | |
Manufacturer Product Number | 1N4736A_S00Z |
Description | DIODE ZENER 6.8V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |




