BZX85C6V8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05241 €
Datasheet
Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C6V8

DigiKey Part Number
1801-BZX85C6V8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX85C6V8
Description
DIODE ZENER 6.8V 1.3W DO204AL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C6V8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85C6V8 R0GTaiwan Semiconductor Corporation01801-BZX85C6V8R0GTR-ND0,05241 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05241 €262,05 €
10 0000,04745 €474,50 €
15 0000,04493 €673,95 €
25 0000,04214 €1 053,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05241 €
Unit Price with VAT:0,06289 €