



XF3M-0615-1B | |
|---|---|
DigiKey Part Number | Z5254TR-ND - Tape & Reel (TR) Z5254CT-ND - Cut Tape (CT) Z5254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M-0615-1B |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M-0615-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,78600 € | 19,65 € |
| 50 | 0,74840 € | 37,42 € |
| 100 | 0,71260 € | 71,26 € |
| 250 | 0,66796 € | 166,99 € |
| 500 | 0,63604 € | 318,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,58859 € | 882,88 € |
| 3 000 | 0,56051 € | 1 681,53 € |
| 4 500 | 0,54470 € | 2 451,15 € |
| 7 500 | 0,52544 € | 3 940,80 € |
| 10 500 | 0,51312 € | 5 387,76 € |
| 15 000 | 0,50038 € | 7 505,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |










