
R88M-K1K030F-B | |
|---|---|
DigiKey Part Number | R88M-K1K030F-B-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K1K030F-B |
Description | SERVOMOTOR 3000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1kW Incremental 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K1K030F-B Models |
Category | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.945" (24.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Bulk | Mounting Hole Spacing 4.528" (115.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Brake |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 1014 / 7160 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 338.5 / 2390 | Weight 9 lbs (4.1 kg) |
Power - Rated 1kW | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 373,83000 € | 2 373,83 € |
| Unit Price without VAT: | 2 373,83000 € |
|---|---|
| Unit Price with VAT: | 2 848,59600 € |



