
R88M-K1K030C-OS2 | |
|---|---|
DigiKey Part Number | R88M-K1K030C-OS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K1K030C-OS2 |
Description | SERVOMOTOR 3000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1kW Absolute 400VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 400VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 338.5 / 2390 | |
Power - Rated | 1kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.945" (24.00mm) | |
Length - Shaft and Bearing | 2.165" (55.00mm) | |
Mounting Hole Spacing | 4.528" (115.00mm) | |
Termination Style | Connector | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1014 / 7160 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 6.8 lbs (3.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,22000 € | 1 817,22 € |
| Unit Price without VAT: | 1 817,22000 € |
|---|---|
| Unit Price with VAT: | 2 180,66400 € |



