MFR Recommended

E2EQ-X4X1-M1J 0.3M | |
|---|---|
DigiKey Part Number | E2EQ-X4X1-M1J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EQ-X4X1-M1J 0.3M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2EQ-X4X1-M1J 0.3M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2EQ-X4D112-M1GJ-T 0.3M | Omron Automation and Safety | 0 | 236-E2EQ-X4D112-M1GJ-T0.3M-ND | 142,65000 € | MFR Recommended |

