
E2EQ-X4D112-M1GJ-T 0.3M | |
|---|---|
DigiKey Part Number | 236-E2EQ-X4D112-M1GJ-T0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EQ-X4D112-M1GJ-T 0.3M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,65000 € | 142,65 € |
| Unit Price without VAT: | 142,65000 € |
|---|---|
| Unit Price with VAT: | 171,18000 € |

