MFR Recommended

E2E-X14MD1S 5M | |
|---|---|
DigiKey Part Number | E2E-X14MD1S5M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X14MD1S 5M |
Description | SENSOR PROX INDUCTIV 14MM CYL 5M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X14MD1S 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.551" (14mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X14MD1 5M | Omron Automation and Safety | 4 | Z9181-ND | 120,84000 € | MFR Recommended |


