Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X14MD1 5M

DigiKey Part Number
Z9181-ND
Manufacturer
Manufacturer Product Number
E2E-X14MD1 5M
Description
SENSOR PROX INDUCTIVE 14MM CYL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.551" (14mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
E2E-X14MD1 5M Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.551" (14mm)
Indicator
LED
Output Type
NPN-NO, 2-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
400Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,84000 €120,84 €
5112,58600 €562,93 €
10109,51000 €1 095,10 €
25105,82600 €2 645,65 €
50103,30400 €5 165,20 €
Manufacturers Standard Package
Unit Price without VAT:120,84000 €
Unit Price with VAT:145,00800 €