


SIT5357AC-FN-33VT-150.150000 | |
|---|---|
DigiKey Part Number | 1473-SIT5357AC-FN-33VT-150.150000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5357AC-FN-33VT-150.150000 |
Description | MEMS OSC VCTCXO 150.1500MHZ |
Customer Reference | |
Detailed Description | 150.15 MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±250ppb |
Mfr | Absolute Pull Range (APR) ±6.25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,22000 € | 66,22 € |
| 10 | 57,59000 € | 575,90 € |
| 25 | 57,09720 € | 1 427,43 € |
| Unit Price without VAT: | 66,22000 € |
|---|---|
| Unit Price with VAT: | 79,46400 € |

