
MMRF1310HR5 | |
---|---|
DigiKey Part Number | MMRF1310HR5TR-ND - Tape & Reel (TR) MMRF1310HR5CT-ND - Cut Tape (CT) MMRF1310HR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMRF1310HR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 26.5dB 300W NI-780-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMRF1310HR5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 26.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 300W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-4 | |
Supplier Device Package | NI-780-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 118,99000 € | 118,99 € |
Unit Price without VAT: | 118,99000 € |
---|---|
Unit Price with VAT: | 142,78800 € |