S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08SH4CTGR

DigiKey Part Number
MC9S08SH4CTGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC9S08SH4CTGR
Description
IC MCU 8BIT 4KB FLASH 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
16-TSSOP
Connectivity
I2C, LINbus, SCI, SPI
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,66376 €13 318,80 €
Manufacturers Standard Package
Unit Price without VAT:2,66376 €
Unit Price with VAT:3,19651 €