MC9S08QA4CFQE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08QA4CFQE

DigiKey Part Number
MC9S08QA4CFQE-ND
Manufacturer
Manufacturer Product Number
MC9S08QA4CFQE
Description
IC MCU 8BIT 4KB FLASH 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-DFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08QA4CFQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
LVD, POR, PWM, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (4x4)
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 754 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 4501,72704 €4 231,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,72704 €
Unit Price with VAT:2,07245 €

Other Suppliers on DigiKey

10 754In Stock
Ships from Flip Electronics