
MC9S08PA4AVTGR | |
---|---|
DigiKey Part Number | 568-15178-2-ND - Tape & Reel (TR) 568-15178-1-ND - Cut Tape (CT) 568-15178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08PA4AVTGR |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,78800 € | 7,88 € |
25 | 0,71400 € | 17,85 € |
100 | 0,63190 € | 63,19 € |
250 | 0,59272 € | 148,18 € |
500 | 0,56912 € | 284,56 € |
1 000 | 0,54969 € | 549,69 € |
2 500 | 0,52919 € | 1 322,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,51683 € | 2 584,15 € |
10 000 | 0,50666 € | 5 066,60 € |
15 000 | 0,50157 € | 7 523,55 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,30800 € |