
MC68340AG25E | |
---|---|
DigiKey Part Number | MC68340AG25E-ND |
Manufacturer | |
Manufacturer Product Number | MC68340AG25E |
Description | IC MPU M683XX 25MHZ 144LQFP |
Customer Reference | |
Detailed Description | CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | CPU32 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 25MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Additional Interfaces | USART | |
Base Product Number |