Similar

MC68340AG16E | |
|---|---|
DigiKey Part Number | MC68340AG16E-ND |
Manufacturer | |
Manufacturer Product Number | MC68340AG16E |
Description | IC MPU M683XX 16MHZ 144LQFP |
Customer Reference | |
Detailed Description | CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 144-LQFP |
Core Processor CPU32 | Supplier Device Package 144-LQFP (20x20) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces USART |
Speed 16MHz | Base Product Number |
RAM Controllers DRAM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS486SXF-25/NOPB | Texas Instruments | 14 | 296-38627-ND | 62,78000 € | Similar |




