Direct

MC13892JVLR2 | |
|---|---|
DigiKey Part Number | MC13892JVLR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC13892JVLR2 |
Description | IC PMU I.MX51/37/35/27 186MAPBGA |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 186-LFBGA |
Part Status Obsolete | Supplier Device Package 186-PBGA (12x12) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC13892DJVLR2 | NXP USA Inc. | 2 043 | 568-13650-1-ND | 11,16000 € | Direct |


