
MC13892DJVLR2 | |
|---|---|
DigiKey Part Number | 568-13650-2-ND - Tape & Reel (TR) 568-13650-1-ND - Cut Tape (CT) 568-13650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC13892DJVLR2 |
Description | IC PWR MGMT I.MX35/51 186BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 186-LFBGA | |
Supplier Device Package | 186-PBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 8,77800 € | 87,78 € |
| 25 | 8,18240 € | 204,56 € |
| 100 | 7,52810 € | 752,81 € |
| 250 | 7,49328 € | 1 873,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,00673 € | 7 006,73 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,39200 € |



