


RP109K331D-TR | |
|---|---|
DigiKey Part Number | RP109K331D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP109K331D-TR |
Description | IC REG LINEAR 3.3V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)0808-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Series | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN(PL)0808-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20962 € | 2 096,20 € |
| 20 000 | 0,20555 € | 4 111,00 € |
| 30 000 | 0,20351 € | 6 105,30 € |
| Unit Price without VAT: | 0,20962 € |
|---|---|
| Unit Price with VAT: | 0,25154 € |

