Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK762R0-40C,118 | |
|---|---|
DigiKey Part Number | 1727-5250-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK762R0-40C,118 |
Description | MOSFET N-CH 40V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 333W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 175 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 11323 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 333W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 2mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4004SCTBQ-13 | Diodes Incorporated | 712 | DMTH4004SCTBQ-13DICT-ND | 2,49000 € | Similar |
| FDB8441 | onsemi | 783 | FDB8441CT-ND | 3,65000 € | Similar |
| IPB100N04S4H2ATMA1 | Infineon Technologies | 4 978 | IPB100N04S4H2ATMA1CT-ND | 2,57000 € | Similar |
| IPB120N04S401ATMA1 | Infineon Technologies | 1 611 | IPB120N04S401ATMA1CT-ND | 3,27000 € | Similar |
| IPB120N04S402ATMA1 | Infineon Technologies | 1 559 | IPB120N04S402ATMA1CT-ND | 2,96000 € | Similar |









