74LV367D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 18 397
Unit Price: 0,96932 €
Datasheet

Similar


Texas Instruments
In Stock: 13 052
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 000
Unit Price: 1,10657 €
Datasheet
PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV367D,118

DigiKey Part Number
74LV367D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV367D,118
Description
IC BUFFER NON-INVERT 3.6V 16-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types