
SN74LV367ANSR | |
---|---|
DigiKey Part Number | 296-28724-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV367ANSR |
Description | IC BUFFER NON-INVERT 5.5V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV367ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,93848 € | 1 876,96 € |
4 000 | 0,91757 € | 3 670,28 € |
6 000 | 0,90711 € | 5 442,66 € |
Unit Price without VAT: | 0,93848 € |
---|---|
Unit Price with VAT: | 1,12618 € |