Parametric Equivalent
Parametric Equivalent

74HCT4017BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HCT4017BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4017BQ,115 |
Description | IC DECADE COUNTER 10BIT 16DHVQFN |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer NXP USA Inc. | Count Rate 67 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4017BQ,115 | Nexperia USA Inc. | 0 | 1727-74HCT4017BQ,115CT-ND | 0,58000 € | Parametric Equivalent |
| 74HCT4017BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCT4017BQ-Q100XTR-ND | 0,32512 € | Parametric Equivalent |


