Parametric Equivalent

74HCT4017BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT4017BQ,115TR-ND - Tape & Reel (TR) 1727-74HCT4017BQ,115CT-ND - Cut Tape (CT) 1727-74HCT4017BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4017BQ,115 |
Description | IC DECADE COUNTER 10BIT 16DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 67 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT4017BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCT4017BQ-Q100XTR-ND | 0,32512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,36640 € | 9,16 € |
| 100 | 0,32040 € | 32,04 € |
| 250 | 0,29840 € | 74,60 € |
| 500 | 0,28516 € | 142,58 € |
| 1 000 | 0,28036 € | 280,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26078 € | 782,34 € |
| 6 000 | 0,25419 € | 1 525,14 € |
| 9 000 | 0,25089 € | 2 258,01 € |
| 15 000 | 0,24723 € | 3 708,45 € |
| 21 000 | 0,24509 € | 5 146,89 € |
| 30 000 | 0,24303 € | 7 290,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |


