74HC221D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9 289
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 181
Unit Price: 0,76000 €
Datasheet
Monostable Multivibrator 19 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC221D,652

DigiKey Part Number
568-1415-5-ND
Manufacturer
Manufacturer Product Number
74HC221D,652
Description
IC MMV 2-CIR 19-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 19 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC221D,652 Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
19 ns
Manufacturer
NXP USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SO
Schmitt Trigger Input
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC221M96Texas Instruments9 289296-17789-1-ND0,63000 €Similar
CD74HC221NSRTexas Instruments9 181296-31575-1-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types