Monostable Multivibrator 18 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC221NSR

DigiKey Part Number
296-31575-2-ND - Tape & Reel (TR)
296-31575-1-ND - Cut Tape (CT)
296-31575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC221NSR
Description
IC MMV 2-CIR 18-NS 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 18 ns 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC221NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
18 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,54600 €5,46 €
250,49280 €12,32 €
1000,43290 €43,29 €
2500,40444 €101,11 €
5000,38732 €193,66 €
1 0000,38580 €385,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,36161 €723,22 €
4 0000,35205 €1 408,20 €
6 0000,34726 €2 083,56 €
10 0000,34196 €3 419,60 €
14 0000,33886 €4 744,04 €
20 0000,33588 €6 717,60 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €

Other Suppliers on DigiKey

8 330In Stock
Ships from Rochester Electronics, LLC