IL 260 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


NVE Corp/Isolation Products
In Stock: 983
Unit Price: 8,56000 €
Datasheet
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
How IsoLoop Isolators Work
Isolator High-Voltage Endurance

IL 260

DigiKey Part Number
390-IL260-ND
Manufacturer
Manufacturer Product Number
IL 260
Description
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
30kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
1ns, 1ns
Technology
GMR (Giant Magnetoresistive)
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
5
Package / Case
Inputs - Side 1/Side 2
5/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL 260ENVE Corp/Isolation Products983390-IL260E-ND8,56000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 0004,98301 €4 983,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,98301 €
Unit Price with VAT:5,97961 €