General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
How IsoLoop Isolators Work
Isolator High-Voltage Endurance

IL 260E

DigiKey Part Number
390-IL260E-ND
Manufacturer
Manufacturer Product Number
IL 260E
Description
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 5 Channel 110Mbps 30kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
IL 260E Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
30kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
1ns, 1ns
Technology
GMR (Giant Magnetoresistive)
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
5
Package / Case
Inputs - Side 1/Side 2
5/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Factory Stock: 11 150
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,56000 €8,56 €
106,66900 €66,69 €
505,91380 €295,69 €
1005,67990 €567,99 €
2505,43292 €1 358,23 €
5005,28406 €2 642,03 €
1 0005,16153 €5 161,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,56000 €
Unit Price with VAT:10,27200 €