8051 W79 Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W79E4051ASG

DigiKey Part Number
W79E4051ASG-ND
Manufacturer
Manufacturer Product Number
W79E4051ASG
Description
IC MCU 8BIT 4KB FLASH 20SOIC
Customer Reference
Detailed Description
8051 W79 Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
17
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
EEPROM Size
128 x 8
Part Status
Not For New Designs
RAM Size
256 x 8
DigiKey Programmable
Not Verified
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Core Processor
8051
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
UART/USART
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4560,75798 €345,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75798 €
Unit Price with VAT:0,90958 €