
GT0036-23M201 | |
|---|---|
DigiKey Part Number | 942-GT0036-23M201-ND |
Manufacturer | |
Manufacturer Product Number | GT0036-23M201 |
Description | HYBRID 23 STEP MOTOR LOW BACKLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Gear Motor Frame Size 24 720.0 Step 900 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid Gear Motor | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 900 mA | |
Steps per Revolution | 720.0 | |
Step Angle | 0.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 177.04 / 1250 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.260" (32.00mm) | |
Mounting Hole Spacing | 1.949" (49.50mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 5.8 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 160,82200 € | 804,11 € |
| Unit Price without VAT: | 160,82200 € |
|---|---|
| Unit Price with VAT: | 192,98640 € |

