
GS0100-17M001 | |
|---|---|
DigiKey Part Number | 942-GS0100-17M001-ND |
Manufacturer | |
Manufacturer Product Number | GS0100-17M001 |
Description | HYBRID 17 STEP MOTOR 1:10 GEARBO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Gear Motor Frame Size 17 2000.0 Step 850 mA 24VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 79.32 / 560 |
Mfr | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Series | NEMA Frame Size |
Packaging Bulk | Diameter - Shaft 0.197" (5.00mm) |
Part Status Active | Length - Shaft and Bearing 0.787" (20.00mm) |
Type Hybrid Gear Motor | Mounting Hole Spacing 1.220" (31.00mm) |
Coil Type Unipolar | Termination Style Wire Leads |
Voltage - Rated 24VDC | Operating Temperature -10°C ~ 50°C |
Current Rating (Amps) 850 mA | Coil Resistance 4.2 Ohms |
Steps per Revolution 2000.0 | Features Flatted Shaft |
Step Angle 0.18° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 123,93000 € | 619,65 € |
| Unit Price without VAT: | 123,93000 € |
|---|---|
| Unit Price with VAT: | 148,71600 € |

