MFR Recommended

BG0703-B045-000-00 | |
|---|---|
DigiKey Part Number | 12-BG0703-B045-000-00-ND |
Manufacturer | |
Manufacturer Product Number | BG0703-B045-000-00 |
Description | FAN BLOWER 75.7X30MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 75.7mm L x 75.7mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Weight 0.198 lb (89.81 g) |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 75.7mm L x 75.7mm H | Material - Blade Plastic |
Width 30.00mm | Lifetime @ Temp. 70000 Hrs @ 25°C |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 07530GA-12N-AA-00 | NMB Technologies Corporation | 16 | 12-07530GA-12N-AA-00-ND | 13,53000 € | MFR Recommended |


