MFR Recommended
Similar

5920PL-05W-B50-D00 | |
|---|---|
DigiKey Part Number | 5920PL-05W-B50-D00-ND |
Manufacturer | |
Manufacturer Product Number | 5920PL-05W-B50-D00 |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 260.0 CFM (7.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 60.3dB |
Mfr | Power (Watts) 19 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.8 lbs (816.5 g) |
Width 50.80mm | Current Rating (Amps) 0.790A |
Air Flow 260.0 CFM (7.28m³/min) | Voltage Range 12 ~ 30VDC |
Static Pressure 0.730 in H2O (181.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15050VA-24P-EA-00 | NMB Technologies Corporation | 0 | 12-15050VA-24P-EA-00-ND | 56,55533 € | MFR Recommended |
| 15050VA-24R-GA-00 | NMB Technologies Corporation | 275 | P19884-ND | 72,59000 € | Similar |



