MFR Recommended



5915PC-22T-B30-B00 | |
|---|---|
DigiKey Part Number | P14989-ND |
Manufacturer | |
Manufacturer Product Number | 5915PC-22T-B30-B00 |
Description | FAN AXIAL 172X38MM 220VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 5915PC-22T-B30-B00 Models |
Category | Noise 56.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 38.00W |
Series | RPM 3200 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 220VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.8 lbs (816.5 g) |
Width 38.00mm | Current Rating (Amps) 0.180A |
Air Flow 212.0 CFM (5.94m³/min) | Material - Frame Aluminum |
Static Pressure 0.865 in H2O (215.6 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15038PB-B2L-EP-00 | NMB Technologies Corporation | 190 | 12-15038PB-B2L-EP-00-ND | 106,24000 € | MFR Recommended |













