MFR Recommended

4715KL-07W-B40-E00 | |
|---|---|
DigiKey Part Number | 4715KL-07W-B40-E00-ND |
Manufacturer | |
Manufacturer Product Number | 4715KL-07W-B40-E00 |
Description | FAN AXIAL 119X38.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4715KL-07W-B40-E00 Models |
Category | Power (Watts) 9.6 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.573 lb (259.91 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.200A |
Width 38.40mm | Voltage Range 25 ~ 55.2VDC |
Air Flow 118.0 CFM (3.30m³/min) | Material - Frame Plastic |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 46.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11938KA-48M-EA-00 | NMB Technologies Corporation | 0 | 12-11938KA-48M-EA-00-ND | 15,22200 € | MFR Recommended |

