MFR Recommended
Similar

3610VL-05W-B49-B00 | |
|---|---|
DigiKey Part Number | 3610VL-05W-B49-B00-ND |
Manufacturer | |
Manufacturer Product Number | 3610VL-05W-B49-B00 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 68.1 CFM (1.91m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 42.0dB(A) |
Mfr | Power (Watts) 4.08 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.298 lb (135.17 g) |
Width 25.00mm | Current Rating (Amps) 0.170A |
Air Flow 68.1 CFM (1.91m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.321 in H2O (80.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225VA-24M-AL-00 | NMB Technologies Corporation | 0 | 12-09225VA-24M-AL-00-ND | 12,95756 € | MFR Recommended |
| FFB0924VH-R00 | Delta Electronics | 0 | FFB0924VH-R00-ND | 11,10181 € | Similar |



