3610SB-05W-B39-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 6,23215 €
Datasheet
3610SB-05W-B59-E50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3610SB-05W-B39-B00

DigiKey Part Number
3610SB-05W-B39-B00-ND
Manufacturer
Manufacturer Product Number
3610SB-05W-B39-B00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 41.3 CFM (1.16m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3610SB-05W-B39-B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
41.3 CFM (1.16m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
28.0dB
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
0.050A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes