
17PY-Z053-00VS | |
|---|---|
DigiKey Part Number | 942-17PY-Z053-00VS-ND |
Manufacturer | |
Manufacturer Product Number | 17PY-Z053-00VS |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 17 400.0 Step 850 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 850 mA | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 22.7 / 160 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 4.2 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 37gcm² | |
Approval Agency | - | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,92000 € | 47,92 € |
| 5 | 44,04000 € | 220,20 € |
| 10 | 42,46600 € | 424,66 € |
| 25 | 40,47240 € | 1 011,81 € |
| 50 | 39,02700 € | 1 951,35 € |
| 100 | 37,63280 € | 3 763,28 € |
| Unit Price without VAT: | 47,92000 € |
|---|---|
| Unit Price with VAT: | 57,50400 € |

